Filter Your Search
1 - 4 of 4 results
|
SNJ54LS75W
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 25 ns | 19 ns | 4 | 2 | YES | DFP | 15 pF | NO | HIGH LEVEL | LS | D LATCH | TTL | 35 MHz | 8 mA | COMPLEMENTARY | 46 mA | 5.25 V | 4.75 V | MILITARY | R-CDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
SNJ54LS75W-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 25 ns | 2 | 2 | YES | DFP | 15 pF | HIGH LEVEL | LS | D LATCH | TTL | COMPLEMENTARY | 12 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SNJ54LS75W-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 25 ns | 2 | 2 | YES | DFP | 15 pF | HIGH LEVEL | LS | D LATCH | TTL | COMPLEMENTARY | 12 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SNJ54LS75W
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 25 ns | 2 | 2 | YES | DFP | HIGH LEVEL | LS | D LATCH | TTL | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-CDFP-F16 | COMMERCIAL | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | NOT SPECIFIED | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | ROCHESTER ELECTRONICS INC | DFP | DFP, | 16 | unknown |