Filter Your Search
1 - 3 of 3 results
|
SNJ54LS96J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 40 ns | 1 | 5 | NO | DIP | 15 pF | RIGHT | POSITIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | CLEAR FOLLOWED BY SELECTIVE PRESET IMITATES LOAD | TRUE | 20 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | ||||||
|
SNJ54LS96J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 40 ns | 1 | 5 | NO | DIP | 15 pF | RIGHT | POSITIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | CLEAR FOLLOWED BY SELECTIVE PRESET IMITATES LOAD | 25 MHz | TRUE | 20 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||
|
SNJ54LS96J
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 40 ns | 1 | 5 | NO | DIP | RIGHT | POSITIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | CLEAR FOLLOWED BY SELECTIVE PRESET IMITATES LOAD | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 |