Filter Your Search
1 - 2 of 2 results
|
SNJ54S374J
Texas Instruments
|
$22.2465 | Yes | No | Active | 5 V | 28 ns | 17 ns | 8 | 8 | NO | DIP | 75 MHz | 15 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | S | BUS DRIVER | TTL | LG_MAX | ENABLE LOW | 20 mA | 2 | TRUE | 180 µA | 5.25 V | 4.75 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
SNJ54S374J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 17 ns | 1 | 8 | NO | DIP | 15 pF | 3-STATE | S | BUS DRIVER | TTL | 2 | TRUE | 140 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 |