Filter Your Search
1 - 1 of 1 results
|
SNJ55113J
Texas Instruments
|
$15.1810 | Yes | No | Active | 5 V | 5 V | GATED | 2 | 20 ns | LINE DRIVER | BIPOLAR | 1 SINGLE INPUT DRIVER | YES | 40 µA | GENERAL PURPOSE | 2 | 1.6 V | 40 µA | COMPLEMENTARY | 65 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | NO | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.56 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments |