Filter Your Search
1 - 10 of 10 results
|
SNR2010E-5R6M
3L Electronic Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 5.6 µH | 720 mΩ | 20 % | YES | 1 MHz | 800 mA | 0806 | POWER INDUCTOR | 1 | YES | 105 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 3L ELECTRONIC CORP | 0806 | compliant | EAR99 | 8504.50.80.00 | ||||
|
SNR2010E-2R2M
3L Electronic Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 2.2 µH | 320 mΩ | 20 % | YES | 1 MHz | 1.2 A | 0806 | POWER INDUCTOR | 1 | YES | 105 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 3L ELECTRONIC CORP | 0806 | compliant | EAR99 | 8504.50.80.00 | ||||
|
SNR2010E-3R3M
3L Electronic Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 3.3 µH | 510 mΩ | 20 % | YES | 1 MHz | 900 mA | 0806 | POWER INDUCTOR | 1 | YES | 105 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 3L ELECTRONIC CORP | 0806 | compliant | EAR99 | 8504.50.80.00 | ||||
|
SNR2010E-100M
3L Electronic Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 10 µH | 1.45 Ω | 20 % | YES | 1 MHz | 580 mA | 0806 | POWER INDUCTOR | 1 | YES | 105 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 3L ELECTRONIC CORP | 0806 | compliant | EAR99 | 8504.50.80.00 | ||||
|
SN-R-20
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 480 µH | 40 mΩ | NO | 1 kHz | 20 A | POWDERED METAL | HIGH CURRENT INDUCTOR | 1 | NO | INDUCTANCE MEASURED AT 1ma DC CURRENT | 38 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | PRINTED WIRING PIN | TOKIN CORP | unknown | EAR99 | 8504.50.80.00 | |||||
|
SNR2010E-4R7M
3L Electronic Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 4.7 µH | 670 mΩ | 20 % | YES | 1 MHz | 800 mA | 0806 | POWER INDUCTOR | 1 | YES | 105 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 3L ELECTRONIC CORP | 0806 | compliant | EAR99 | 8504.50.80.00 | ||||
|
SNR2010E-1R5M
3L Electronic Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 1.5 µH | 260 mΩ | 20 % | YES | 1 MHz | 1.4 A | 0806 | POWER INDUCTOR | 1 | YES | 105 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 3L ELECTRONIC CORP | 0806 | compliant | EAR99 | 8504.50.80.00 | ||||
|
SNR2010E-220M
3L Electronic Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 22 µH | 2.9 Ω | 20 % | YES | 1 MHz | 400 mA | 0806 | POWER INDUCTOR | 1 | YES | 105 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 3L ELECTRONIC CORP | 0806 | compliant | EAR99 | 8504.50.80.00 | ||||
|
SNR2010E-6R8M
3L Electronic Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 6.8 µH | 970 mΩ | 20 % | YES | 1 MHz | 700 mA | 0806 | POWER INDUCTOR | 1 | YES | 105 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 3L ELECTRONIC CORP | 0806 | compliant | EAR99 | 8504.50.80.00 | ||||
|
SNR2010E-1R0M
3L Electronic Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 1 µH | 170 mΩ | 20 % | YES | 1 MHz | 1.6 A | 0806 | POWER INDUCTOR | 1 | YES | 105 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 3L ELECTRONIC CORP | 0806 | compliant | EAR99 | 8504.50.80.00 |