Filter Your Search
1 - 10 of 11 results
|
5962-9755701HYA
Agilent Technologies Inc
|
Check for Price | No | Transferred | 100 MHz | 15.5 mA | 1 | ISOLATION AMPLIFIER | 5 V | HYBRID | 2.8 V | 5.5 V | MILITARY | 8.4 | 7.6 | R-CDSO-B8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, METAL-SEALED COFIRED | SOI | SMDIP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) - hot dipped | BUTT | 2.54 mm | DUAL | 4.32 mm | 7.366 mm | 9.655 mm | AGILENT TECHNOLOGIES INC | SOIC | SOI, SMDIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||
|
5962-9755701HYC
Agilent Technologies Inc
|
Check for Price | Transferred | 100 MHz | 15.5 mA | 1 | ISOLATION AMPLIFIER | 5 V | HYBRID | 2.8 V | 5.5 V | MILITARY | 8.4 | 7.6 | R-CDSO-B8 | Not Qualified | e4 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, METAL-SEALED COFIRED | SOI | SMDIP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | GOLD | BUTT | 2.54 mm | DUAL | 4.32 mm | 7.366 mm | 9.655 mm | AGILENT TECHNOLOGIES INC | SOIC | SOI, SMDIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||
|
HCPL-7850#100
Agilent Technologies Inc
|
Check for Price | No | Transferred | 100 MHz | 1 | ISOLATION AMPLIFIER | 5 V | HYBRID | 2.8 V | 5.5 V | MILITARY | 8.4 | 7.6 | R-CDSO-B8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | SOI | SMDIP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | BUTT | 2.54 mm | DUAL | 4.32 mm | 7.366 mm | 9.655 mm | AGILENT TECHNOLOGIES INC | SOIC | SOI, SMDIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||
|
5962-9755701HYX
Avago Technologies
|
Check for Price | No | No | Active | 100 MHz | 1 | ISOLATION AMPLIFIER | 5 V | 2.8 V | 5.5 V | MILITARY | 8.4 | 7.6 | R-CDSO-B8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | SOI | SMDIP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | BUTT | 2.54 mm | DUAL | 4.32 mm | 7.366 mm | 9.655 mm | AVAGO TECHNOLOGIES INC | SOIC | SOI, | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||
|
HCPL-7851100
Agilent Technologies Inc
|
Check for Price | No | Transferred | 100 MHz | 1 | ISOLATION AMPLIFIER | 5 V | 5.5 V | MILITARY | 8.4 | 7.6 | R-PDSO-B8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOI | RECTANGULAR | SMALL OUTLINE | YES | BUTT | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 9.655 mm | AGILENT TECHNOLOGIES INC | SOIC | SOI, | 8 | unknown | ||||||||||||
|
HCPL-7850100
Agilent Technologies Inc
|
Check for Price | No | Transferred | 100 MHz | 1 | ISOLATION AMPLIFIER | 5 V | 5.5 V | 8.4 | 7.6 | R-PDSO-B8 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOI | RECTANGULAR | SMALL OUTLINE | YES | BUTT | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 9.655 mm | AGILENT TECHNOLOGIES INC | SOIC | SOI, | 8 | unknown | |||||||||||||||
|
HCPL-7851#100
Agilent Technologies Inc
|
Check for Price | No | Transferred | 100 MHz | 1 | ISOLATION AMPLIFIER | 5 V | HYBRID | 2.8 V | 5.5 V | MILITARY | 8.4 | 7.6 | R-CDSO-B8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, METAL-SEALED COFIRED | SOI | SMDIP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | BUTT | 2.54 mm | DUAL | 4.32 mm | 7.366 mm | 9.655 mm | AGILENT TECHNOLOGIES INC | SOIC | SOI, SMDIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||
|
HCPL-7850100
Avago Technologies
|
Check for Price | Yes | Yes | Active | 100 MHz | 1 | ISOLATION AMPLIFIER | 5 V | 5.5 V | 8.4 | 7.6 | R-PDSO-B8 | Not Qualified | e4 | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOI | RECTANGULAR | SMALL OUTLINE | YES | NICKEL GOLD | BUTT | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 9.655 mm | AVAGO TECHNOLOGIES INC | SOIC | SOI, | 8 | compliant | ||||||||||||
|
5962-9755701HYX
Agilent Technologies Inc
|
Check for Price | Transferred | 100 MHz | 1 | ISOLATION AMPLIFIER | 5 V | 2.8 V | 5.5 V | MILITARY | 8.4 | 7.6 | R-CDSO-B8 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | SOI | SMDIP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | BUTT | 2.54 mm | DUAL | 4.32 mm | 7.366 mm | 9.655 mm | AGILENT TECHNOLOGIES INC | SOIC | SOI, | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||
|
HCPL-7851100
Avago Technologies
|
Check for Price | Yes | Yes | Active | 100 MHz | 1 | ISOLATION AMPLIFIER | 5 V | 5.5 V | MILITARY | 8.4 | 7.6 | R-PDSO-B8 | Not Qualified | e4 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOI | RECTANGULAR | SMALL OUTLINE | YES | NICKEL GOLD | BUTT | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 9.655 mm | AVAGO TECHNOLOGIES INC | SOIC | SOI, | 8 | compliant |