Filter Your Search
1 - 10 of 13 results
|
SP-150-24
Mean Well
|
$35.5686 | Obsolete | 115 V | 24 V | 264 V | 85 V | 22.8 V | 26.4 V | 6.3 A | 1 | NO | YES | ALSO OPERATES IN 120-370VDC | AC-DC POWER FACTOR CORRECTION MODULE | 85 % | 0.5 % | 0.5 % | 1 | THERMAL; OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 150 W | R-XXMA-X | UL, TUV, CE | 55 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well | ||||||||||||
|
RSP-150-24
Mean Well
|
$35.6873 | Yes | Active | 115 V | 24 V | 264 V | 85 V | 22.8 V | 26.4 V | 6.3 A | 1 | NO | YES | 120 -370VDC INPUT ALSO AVAILABLE | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 89 % | 0.5 % | 0.5 % | 1 | OVER LOAD; OVERVOLTAGE; SHORT CIRCUIT; THERMAL | 0.053025 Vrms | HYBRID | 151.2 W | R-XXMA-X | CB, CCC, CE, EAC, EN, TUV, UL | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 99 mm | 199 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | EAR99 | Mean Well | ||||||||
|
AMESP150-24S277NZ
Aimtec
|
$40.9342 | Yes | Active | 115 V | 24 V | 305 V | 85 V | 21.6 V | 28.8 V | 6.3 A | 1 | NO | YES | ALSO OPERATES AT 120 TO 430 VDC | AC-DC POWER FACTOR CORRECTION MODULE | 87 % | 0.5 % | 0.5 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 151.2 W | R-MXMA-X | CISPR, EN, IEC, UL | 70 °C | -30 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 99 mm | 179 mm | 31 mm | AIMTEC INC | compliant | ||||||||||
|
AWSP150-24
Triad Magnetics
|
$46.8861 | Yes | Yes | Active | 110 V | 24 V | 264 V | 88 V | 6.3 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 83 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.08484 Vrms | HYBRID | COMMERCIAL | 150 W | 300 ms | R-XXMA-X7 | TUV, UL | 60 °C | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 98 mm | 199 mm | TRIAD MAGNETICS | Module-7 | compliant | Triad Magnetics | |||||||||||||
|
USP-150-24
Mean Well
|
$47.5056 | Yes | Obsolete | 115 V | 24 V | 230 V | 90 V | 21.6 V | 26.4 V | 6.3 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 93 % | 1 | OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT; THERMAL | 0.05325 Vrms | HYBRID | OTHER | 151.2 W | R-XXFM-X7 | CE, EAC, EN, IEC, UL | 65 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | XFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | XFM, | compliant | EAR99 | Mean Well | |||||||||||
|
AMESP150-24S277NZ-P
Aimtec
|
$50.7104 | Yes | Active | 115 V | 24 V | 305 V | 85 V | 21.6 V | 28.8 V | 6.3 A | 1 | NO | YES | ALSO OPERATES AT 120 TO 430 VDC | AC-DC POWER FACTOR CORRECTION MODULE | 87 % | 0.5 % | 0.5 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 151.2 W | R-MXMA-X | CISPR, EN, IEC, UL | 70 °C | -30 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 99 mm | 179 mm | 31 mm | AIMTEC INC | compliant | ||||||||||
|
ASP-150-24
Mean Well
|
$52.5341 | Obsolete | AC-DC POWER FACTOR CORRECTION MODULE | NOT SPECIFIED | NOT SPECIFIED | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well | ||||||||||||||||||||||||||||||||||||||||||
|
AMESP150-24S277NZ-Q
Aimtec
|
$54.8485 | Yes | Active | AC-DC POWER FACTOR CORRECTION MODULE | NOT SPECIFIED | NOT SPECIFIED | AIMTEC INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||
|
GTSP-150-24
Globetek Inc
|
Check for Price | Contact Manufacturer | 115 V | 24 V | 264 V | 90 V | 22.8 V | 26.4 V | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 1 | HYBRID | 150 W | R-XXMA-X9 | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | GLOBTEK INC | , | compliant | EAR99 | |||||||||||||||||||||||||
|
SP150-24/DRL
Astrodyne TDI Power Supplies & EMI Filters
|
Check for Price | Contact Manufacturer | AC-DC POWER FACTOR CORRECTION MODULE | ASTRODYNE TDI CORP | compliant | EAR99 |