Filter Your Search
1 - 8 of 8 results
|
SP-480-48
Mean Well
|
$166.4500 | Obsolete | 115 V | 48 V | 264 V | 85 V | 41 V | 56 V | 11 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 89 % | 0.2 % | 0.5 % | 1 | OUTPUT OVER VOLTAGE; OVER LOAD; THERMAL | 0.08484 Vrms | HYBRID | COMMERCIAL | 480 W | R-XXMA-X16 | CB, CE, TUV, UL | 60 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well | ||||
|
SP-480-5
Mean Well
|
$166.4500 | Yes | Obsolete | 115 V | 5 V | 264 V | 85 V | 4.5 V | 5.5 V | 85 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 79 % | 0.5 % | 1 % | 1 | OUTPUT OVER VOLTAGE; OVER LOAD; THERMAL | 0.02828 Vrms | HYBRID | COMMERCIAL | 425 W | R-XXMA-X16 | CB, CE, TUV, UL | 60 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well | |||
|
SP-480-12
Mean Well
|
$166.4500 | Obsolete | 115 V | 12 V | 264 V | 85 V | 10.8 V | 13.2 V | 43 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 85 % | 0.3 % | 0.5 % | 1 | OUTPUT OVER VOLTAGE; OVER LOAD; THERMAL | 0.04242 Vrms | HYBRID | COMMERCIAL | 480 W | R-XXMA-X16 | CB, CE, TUV, UL | 60 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well | ||||
|
SP-480-15
Mean Well
|
$166.4500 | Yes | Obsolete | 115 V | 15 V | 264 V | 85 V | 13.5 V | 18 V | 35 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 85 % | 0.3 % | 0.5 % | 1 | OUTPUT OVER VOLTAGE; OVER LOAD; THERMAL | 0.053025 Vrms | HYBRID | COMMERCIAL | 480 W | R-XXMA-X16 | CB, CE, TUV, UL | 60 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well | |||
|
SP-480-24
Mean Well
|
$166.4500 | Obsolete | 115 V | 24 V | 264 V | 85 V | 22 V | 27.6 V | 22 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 88 % | 0.2 % | 0.5 % | 1 | OUTPUT OVER VOLTAGE; OVER LOAD; THERMAL | 0.053025 Vrms | HYBRID | COMMERCIAL | 480 W | R-XXMA-X16 | CB, CE, TUV, UL | 60 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well | ||||
|
SP-480-3.3
Mean Well
|
$166.4500 | Yes | Obsolete | 115 V | 3.3 V | 264 V | 85 V | 2.9 V | 3.6 V | 85 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 74 % | 0.5 % | 1 % | 1 | OUTPUT OVER VOLTAGE; OVER LOAD; THERMAL | 0.02828 Vrms | HYBRID | COMMERCIAL | 280.5 W | R-XXMA-X16 | CB, CE, TUV, UL | 60 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | , | unknown | EAR99 | Mean Well | |||
![]() |
TSP480-124-3PAC400
Traco Power
|
$216.6986 | Yes | Obsolete | AC-DC REGULATED POWER SUPPLY MODULE | TRACO ELECTRONIC AG | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
![]() |
TSP480-124-3PAC500
Traco Power
|
$228.5122 | Yes | Obsolete | AC-DC REGULATED POWER SUPPLY MODULE | TRACO ELECTRONIC AG | , | unknown | EAR99 |