Filter Your Search
1 - 7 of 7 results
|
SP8034CB-3
Exar Corporation
|
Check for Price | No | Obsolete | 5 V | READ WRITE AMPLIFIER CIRCUIT | BICMOS | OPTICAL | 1 | 1 | 5.5 V | 4.5 V | YES | COMMERCIAL EXTENDED | R-XDSO-N8 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | TSON | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | NO LEAD | 750 µm | DUAL | 3.5 mm | 1.1 mm | 3 mm | EXAR CORP | COB | TSON, | 8 | compliant | 8542.39.00.01 | ||||||
|
SP8034CB-3
Sipex Corporation
|
Check for Price | No | Transferred | 5 V | READ WRITE AMPLIFIER CIRCUIT | BICMOS | OPTICAL | 1 | 1 | 5.5 V | 4.5 V | YES | COMMERCIAL EXTENDED | R-XDSO-N8 | Not Qualified | e0 | 4 | 85 °C | -20 °C | 220 | 8 | UNSPECIFIED | TSON | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TIN LEAD | NO LEAD | 750 µm | DUAL | 3.5 mm | 1.1 mm | 3 mm | SIPEX CORP | 3 X 3.50 MM, COB-8 | unknown | 8542.39.00.01 | ||||||
|
SP8036DG4
Sipex Corporation
|
Check for Price | No | Transferred | 5 V | READ WRITE AMPLIFIER CIRCUIT | BICMOS | OPTICAL | 1 | 1 | 5.5 V | 4.5 V | YES | COMMERCIAL EXTENDED | R-XDSO-N8 | Not Qualified | e0 | 4 | 85 °C | -20 °C | 240 | 8 | UNSPECIFIED | TSON | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TIN LEAD | NO LEAD | 750 µm | DUAL | 3.5 mm | 1.1 mm | 3 mm | SIPEX CORP | 3 X 3.50 MM, OPLGA -8 | unknown | 8542.39.00.01 | ||||||
|
SP8036DG4
Exar Corporation
|
Check for Price | No | Obsolete | 5 V | READ WRITE AMPLIFIER CIRCUIT | BICMOS | OPTICAL | 1 | 1 | 5.5 V | 4.5 V | YES | COMMERCIAL EXTENDED | R-XDSO-N8 | Not Qualified | e0 | 4 | 85 °C | -20 °C | 8 | UNSPECIFIED | TSON | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TIN LEAD | NO LEAD | 750 µm | DUAL | 3.5 mm | 1.1 mm | 3 mm | EXAR CORP | LGA | TSON, | 8 | unknown | 8542.39.00.01 | |||||
|
SP8034A
Sipex Corporation
|
Check for Price | No | Transferred | 5 V | READ CHANNEL | BICMOS | OPTICAL | 1 | 1 | 5.5 V | 4.5 V | YES | COMMERCIAL | R-XDSO-N8 | Not Qualified | e0 | 4 | 70 °C | 8 | UNSPECIFIED | TSON | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TIN LEAD | NO LEAD | 750 µm | DUAL | 3.5 mm | 1.1 mm | 3 mm | SIPEX CORP | 3 X 3.50 MM, COB-8 | unknown | 8542.39.00.01 | ||||||||
|
SP8034CB-3/TR
Exar Corporation
|
Check for Price | No | Obsolete | 5 V | READ WRITE AMPLIFIER CIRCUIT | BICMOS | OPTICAL | 1 | 1 | 5.5 V | 4.5 V | YES | COMMERCIAL EXTENDED | R-XDSO-N8 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | TSON | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | NO LEAD | 750 µm | DUAL | 3.5 mm | 1.1 mm | 3 mm | EXAR CORP | COB | TSON, | 8 | compliant | 8542.39.00.01 | ||||||
|
SP8034CB-3/TR
Sipex Corporation
|
Check for Price | No | Transferred | 5 V | READ WRITE AMPLIFIER CIRCUIT | BICMOS | OPTICAL | 1 | 1 | 5.5 V | 4.5 V | YES | COMMERCIAL EXTENDED | R-XDSO-N8 | Not Qualified | e0 | 4 | 85 °C | -20 °C | 220 | 8 | UNSPECIFIED | TSON | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TIN LEAD | NO LEAD | 750 µm | DUAL | 3.5 mm | 1.1 mm | 3 mm | SIPEX CORP | 3 X 3.50 MM, COB-8 | unknown | 8542.39.00.01 |