Filter Your Search
1 - 2 of 2 results
|
SP233AEP-L
Exar Corporation
|
Check for Price | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 2 | 2 | 3 µs | LINE TRANSCEIVER | BICMOS | NO | 200 µA | EIA-232-F; V.28 | 2 | 10 V | 3.2 mA | 1 µs | 15 mA | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 26.16 mm | 5.33 mm | 7.62 mm | SIPEX CORP | LEAD FREE, PLASTIC, MS-001AD, DIP-20 | unknown | ||
|
SP233AEP-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 2 | 2 | 3 µs | LINE TRANSCEIVER | BICMOS | NO | 200 µA | EIA-232-F; V.28 | 2 | 10 V | 3.2 mA | 1 µs | 15 mA | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 26.16 mm | 5.33 mm | 7.62 mm | SIPEX CORP | LEAD FREE, PLASTIC, MS-001AD, DIP-20 | unknown |