Filter Your Search
1 - 8 of 8 results
|
SP310EET/TR
Exar Corporation
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 2 | 2 | 3 µs | LINE TRANSCEIVER | CMOS | NO | 200 µA | EIA-232-D; V.28 | 2 | 10 V | 3.2 mA | 1 µs | 5 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | EXAR CORP | SOIC | SOP, SOP18,.4 | 18 | unknown | EAR99 | 8542.39.00.01 | |||||
|
SP310EET-L/TR
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 2 | 2 | 3 µs | LINE TRANSCEIVER | CMOS | NO | 200 µA | EIA-232-D; V.28 | 2 | 10 V | 3.2 mA | 1 µs | 5 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | SIPEX CORP | SOIC | LEAD FREE, SOIC-18 | 18 | unknown | EAR99 | 8542.39.00.01 | |||
|
SP310EET/TR
Sipex Corporation
|
Check for Price | No | Transferred | 5 V | SCHMITT TRIGGER | 2 | 2 | 3 µs | LINE TRANSCEIVER | CMOS | NO | 200 µA | EIA-232-D; V.28 | 2 | 10 V | 3.2 mA | 1 µs | 5 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 225 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | SIPEX CORP | SOIC-18 | unknown | ||||||||
|
SP310EET-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 5 V | SCHMITT TRIGGER | 2 | 2 | 3 µs | LINE TRANSCEIVER | CMOS | NO | 200 µA | EIA-232-D; V.28 | 2 | 10 V | 3.2 mA | 1 µs | 5 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 250 | 40 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | SIPEX CORP | LEAD FREE, SOIC-18 | unknown | |||||||
|
SP310EET
Exar Corporation
|
Check for Price | No | No | Transferred | 5 V | SCHMITT TRIGGER | 2 | 2 | 3 µs | LINE TRANSCEIVER | CMOS | NO | 200 µA | EIA-232-D; V.28 | 2 | 10 V | 3.2 mA | 1 µs | 5 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G18 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | SIPEX CORP | SOIC | SOIC-18 | 18 | unknown | EAR99 | 8542.39.00.01 | |||||
|
SP310EET-L
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | SCHMITT TRIGGER | 2 | 2 | 3 µs | LINE TRANSCEIVER | CMOS | NO | 200 µA | EIA-232-D; V.28 | 2 | 10 V | 3.2 mA | 1 µs | 5 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | SIPEX CORP | SOIC | LEAD FREE, SOIC-18 | 18 | unknown | EAR99 | 8542.39.00.01 | |||
|
SP310EET-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 5 V | SCHMITT TRIGGER | 2 | 2 | 3 µs | LINE TRANSCEIVER | CMOS | NO | 200 µA | EIA-232-D; V.28 | 2 | 10 V | 3.2 mA | 1 µs | 5 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 250 | 40 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | SIPEX CORP | LEAD FREE, SOIC-18 | unknown | |||||||
|
SP310EET
Sipex Corporation
|
Check for Price | No | Transferred | 5 V | SCHMITT TRIGGER | 2 | 2 | 3 µs | LINE TRANSCEIVER | CMOS | NO | 200 µA | EIA-232-D; V.28 | 2 | 10 V | 3.2 mA | 1 µs | 5 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 225 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | SIPEX CORP | SOIC-18 | unknown |