Filter Your Search
1 - 10 of 16 results
|
SP3225EEY-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232-F; TIA-232-F | 2 | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | SIPEX CORP | ROHS COMPLIANT, MO-153AC, TSSOP-20 | unknown | |||||||||
|
SP3225ECA-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | e3 | Matte Tin (Sn) | SIPEX CORP | unknown | ||||||||||||||||||||||||||||||||||||||||
|
SP3225ECA-L/TR
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 2 | LINE TRANSCEIVER | NO | 10 V | 1.6 mA | 2 mA | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 2 | 70 °C | 260 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | EXAR CORP | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
SP3225ECA-L
Exar Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232-F; TIA-232-F | 2 | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 2 | 70 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 7.2 mm | 2 mm | 5.3 mm | EXAR CORP | ROHS COMPLIANT, MO-150AE, SSOP-20 | compliant | ||||||||||
|
SP3225EEA-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | e3 | Matte Tin (Sn) | SIPEX CORP | unknown | ||||||||||||||||||||||||||||||||||||||||
|
SP3225EEY-L/TR
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 2 | LINE TRANSCEIVER | NO | 10 V | 1.6 mA | 2 mA | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | EXAR CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
SP3225ECY-L/TR
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 2 | LINE TRANSCEIVER | NO | 10 V | 1.6 mA | 2 mA | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | EXAR CORP | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
SP3225ECY-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232-F; TIA-232-F | 2 | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | SIPEX CORP | ROHS COMPLIANT, MO-153AC, TSSOP-20 | unknown | ||||||||||
|
SP3225ECY-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | e3 | Matte Tin (Sn) | SIPEX CORP | unknown | ||||||||||||||||||||||||||||||||||||||||
|
SP3225ECA-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232-F; TIA-232-F | 2 | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 2 | 70 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 7.2 mm | 2 mm | 5.3 mm | SIPEX CORP | ROHS COMPLIANT, MO-150AE, SSOP-20 | unknown |