Parametric results for: sp3232ebcnl under Line Driver or Receivers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: sp3232ebcnl
Select parts from the table below to compare.
Compare
Compare
SP3232EBCN-L/TR
MaxLinear Inc
Check for Price Yes Active 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO EIA-232-F; TIA-232-F; V.24; V.28 2 5.5 V 3 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 2 70 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXLINEAR INC compliant EAR99 8542.39.00.01 MaxLinear, Inc.
SP3232EBCN-L
Exar Corporation
Check for Price Yes Transferred 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO EIA-232-F; TIA-232-F; V.24; V.28 2 10 V 1.6 mA 1 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 2 70 °C 260 40 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm EXAR CORP compliant EXAR LEAD FREE, MS-012AC, NSOIC-16
SP3232EBCN-L
MaxLinear Inc
Check for Price Yes Active 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO EIA-232-F; TIA-232-F; V.24; V.28 2 5.5 V 3 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 2 70 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXLINEAR INC compliant EAR99 8542.39.00.01 MaxLinear, Inc.
SP3232EBCN-L
Sipex Corporation
Check for Price Yes Transferred 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO EIA-232-F; TIA-232-F; V.24; V.28 2 10 V 1.6 mA 1 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 2 70 °C 260 40 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm SIPEX CORP unknown EXAR LEAD FREE, MS-012AC, NSOIC-16
SP3232EBCN-L/TR
Exar Corporation
Check for Price Yes Yes Transferred 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO EIA-232-F; TIA-232-F; V.24; V.28 2 10 V 1.6 mA 1 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 2 70 °C 260 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm SIPEX CORP unknown EAR99 8542.39.00.01 EXAR LEAD FREE, MS-012AC, NSOIC-16 SOIC 16
SP3232EBCN-L/TR
Sipex Corporation
Check for Price Yes Transferred 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO EIA-232-F; TIA-232-F; V.24; V.28 2 10 V 1.6 mA 1 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 2 70 °C 260 40 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm SIPEX CORP unknown EXAR LEAD FREE, MS-012AC, NSOIC-16