Parametric results for: sp3238eca-l/tr under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sp3238ecaltr
Select parts from the table below to compare.
Compare
Compare
SP3238ECA-L/TR
Exar Corporation
Check for Price Yes Yes Obsolete 3.3 V SCHMITT TRIGGER 5 3 LINE TRANSCEIVER NO EIA-232; TIA-232-F; EIA-562; TIA-562 3 10 V 1.6 mA 1 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G28 Not Qualified e3 2 70 °C 260 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 10.2 mm 2 mm 5.3 mm EXAR CORP SSOP SSOP, SSOP28,.3 28 compliant EAR99 8542.39.00.01 EXAR
SP3238ECA-L/TR
MaxLinear Inc
Check for Price Active LINE TRANSCEIVER NOT SPECIFIED NOT SPECIFIED MAXLINEAR INC unknown EAR99 8542.39.00.01 MaxLinear, Inc. 2020-02-27
SP3238ECA-L/TR
Sipex Corporation
Check for Price Yes Transferred 3.3 V SCHMITT TRIGGER 5 3 LINE TRANSCEIVER NO EIA-232-F; TIA-232-F; V.24; V.28; EIA-562; TIA-562 3 10 V 1.6 mA 1 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G28 Not Qualified e3 2 70 °C 260 40 28 PLASTIC/EPOXY SOP SSOP28,.3 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 635 µm DUAL 10.2 mm 2 mm 5.3 mm SIPEX CORP LEAD FREE, MO-150AH, SSOP-28 unknown