Filter Your Search
1 - 3 of 3 results
|
SP337EUEY-L
MaxLinear Inc
|
$6.1877 | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 3 | 5 | LINE TRANSCEIVER | IT ALSO OPERATES FROM 4.75 TO 5.25V SUPPLY | YES | EIA-232; EIA-422; EIA-485 | 3 | 150 ns | 3.465 V | 3.135 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | MAXLINEAR INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | MaxLinear, Inc. | |||||
|
SP337EUEY-L
Exar Corporation
|
$6.2172 | Yes | Yes | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 3 | 5 | LINE TRANSCEIVER | IT ALSO OPERATES FROM 4.75 TO 5.25V SUPPLY | YES | EIA-232; EIA-422; EIA-485 | 3 | 150 ns | 3.465 V | 3.135 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | EXAR CORP | TSSOP, | compliant | EAR99 | 8542.39.00.01 | EXAR | SSOP | 28 | ||||
|
SP337EUEY-L/TR
MaxLinear Inc
|
Check for Price | Yes | Active | LINE TRANSCEIVER | e3 | 1 | 260 | 30 | MATTE TIN | MAXLINEAR INC | compliant | MaxLinear, Inc. |