Filter Your Search
1 - 9 of 9 results
|
SP34063AEN-L/TR
MaxLinear Inc
|
$0.2886 | Yes | Obsolete | 5 V | 36 V | 3 V | 1.5 A | YES | BUCK-BOOST | 110 kHz | SWITCHING REGULATOR | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXLINEAR INC | LEAD FREE, MS-012AA, NSOIC-8 | compliant | EAR99 | 8542.39.00.01 | MaxLinear, Inc. | |||||||
|
SP34063AEN/TR
Exar Corporation
|
Check for Price | No | Obsolete | 5 V | 36 V | 3 V | 1.5 A | YES | BUCK-BOOST | 110 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | EXAR CORP | SOP, SOP8,.25 | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||||
|
SP34063AEN
Exar Corporation
|
Check for Price | No | Obsolete | 5 V | 36 V | 3 V | 1.5 A | YES | BUCK-BOOST | 110 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | EXAR CORP | SOP, SOP8,.25 | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||||
|
SP34063AEN-L/TR
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 36 V | 3 V | 1.5 A | YES | BUCK-BOOST | 110 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | EXAR CORP | LEAD FREE, MS-012AA, NSOIC-8 | compliant | EAR99 | 8542.39.00.01 | EXAR | SOIC | 8 | ||
|
SP34063AEN/TR
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | 36 V | 3 V | 1.5 A | YES | BUCK-BOOST | 110 kHz | SWITCHING REGULATOR | 1 | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SIPEX CORP | SOP, | unknown | |||||||||||
|
SP34063AEN-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 5 V | 36 V | 3 V | 1.5 A | YES | BUCK-BOOST | 110 kHz | SWITCHING REGULATOR | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SIPEX CORP | LEAD FREE, MO-012-AA, NSOIC-8 | unknown | EXAR | |||||||||
|
SP34063AEN-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 5 V | 36 V | 3 V | 1.5 A | YES | BUCK-BOOST | 110 kHz | SWITCHING REGULATOR | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SIPEX CORP | LEAD FREE, MO-012-AA, NSOIC-8 | unknown | ||||||||||
|
SP34063AEN-L
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 36 V | 3 V | 1.5 A | YES | BUCK-BOOST | 110 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | EXAR CORP | SOP, SOP8,.25 | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||
|
SP34063AEN
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | 36 V | 3 V | 1.5 A | YES | BUCK-BOOST | 110 kHz | SWITCHING REGULATOR | 1 | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SIPEX CORP | SOP, | unknown |