Filter Your Search
1 - 1 of 1 results
![]() |
SP37E760-MD
SMSC
|
Check for Price | No | Obsolete | IBM PC; XT; AT; PS/2; ISA | 8 | 11 | 14.318 MHz | 8 | YES | 3.3 V | CMOS | NO | 20 mA | 3.63 V | 2.97 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 235 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STANDARD MICROSYSTEMS CORP | QFP | TQFP-100 | 100 | unknown | 8542.39.00.01 |