Filter Your Search
1 - 5 of 5 results
|
SP488CS-L
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | DIFFERENTIAL | 4 | LINE RECEIVER | EIA-422; EIA-485 | 4 | 250 ns | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T16 | COMMERCIAL | e3 | NOT APPLICABLE | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | LEAD FREE, PLASTIC, DIP-16 | 16 | unknown | |||||||||||||||
|
SP488CS
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL | 3-STATE | 4 | LINE RECEIVER | CMOS | EIA-422; EIA-485 | 4 | TRUE | 250 ns | 5 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.066 mm | 5.334 mm | 7.62 mm | SIPEX CORP | DIP, DIP16,.3 | unknown | |||||||||||
|
SP488CSTR-L
Sipex Corporation
|
Check for Price | Yes | Obsolete | 5 V | 4 mA | 250 ns | 5 mA | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | SIPEX CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
SP488CS/TR
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | 4 mA | 250 ns | 5 mA | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIPEX CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
SP488CS-L
Sipex Corporation
|
Check for Price | Yes | Obsolete | 5 V | DIFFERENTIAL | 4 | LINE RECEIVER | EIA-422; EIA-485 | 4 | 4 mA | 250 ns | 5 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | SIPEX CORP | DIP, DIP16,.3 | unknown |