Filter Your Search
1 - 1 of 1 results
|
SP5748GSK0AMMJ6R
NXP Semiconductors
|
$38.0977 | Yes | Active | 32 | 160 MHz | 6291456 | 786432 | E200Z4 | 40 MHz | 178 | 64 | YES | 1.25 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 32 | 1 | 8 | 8 | NO | FLASH | 264 mA | 1.32 V | 1.2 V | S-PBGA-B256 | e2 | 3 | 125 °C | -40 °C | 260 | ISO 26262 | 40 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 1.7 mm | 17 mm | 17 mm | NXP SEMICONDUCTORS | MAPBGA-256 | compliant | 5A992.C | 8542.31.00.01 |