Filter Your Search
1 - 6 of 6 results
|
SP6132HEU/L/TR
MaxLinear Inc
|
Check for Price | Yes | Active | 5 V | 5.5 V | 4.5 V | 2 A | YES | PUSH-PULL | 360 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MAXLINEAR INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | |||||||
![]() |
SP6132HEU/L/TR
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 5.5 V | 4.5 V | 2 A | YES | PUSH-PULL | 360 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | EXAR CORP | TSSOP, TSSOP10,.19,20 | compliant | EAR99 | 8542.39.00.01 | TSSOP | 10 | ||||
|
SP6132HEU-L/TR
Exar Corporation
|
Check for Price | Yes | Transferred | 5 V | 5.5 V | 4.5 V | 2 A | YES | PUSH-PULL | 360 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | SIPEX CORP | LEAD FREE, MO-187BA, MSOP-10 | unknown | |||||||||
|
SP6132HEU-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 5 V | 5.5 V | 4.5 V | 2 A | YES | PUSH-PULL | 360 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | SIPEX CORP | LEAD FREE, MO-187BA, MSOP-10 | unknown | |||||||||
|
SP6132HEU-L/TR
MaxLinear Inc
|
Check for Price | Yes | Active | 5 V | 5.5 V | 4.5 V | 2 A | YES | PUSH-PULL | 360 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MAXLINEAR INC | LEAD FREE, MO-187BA, MSOP-10 | compliant | MaxLinear, Inc. | ||||||||
|
SP6132HEU/L
Sipex Corporation
|
Check for Price | Yes | Transferred | 5 V | 5.5 V | 4.5 V | 2 A | YES | PUSH-PULL | 360 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | SIPEX CORP | LEAD FREE, MO-187BA, MSOP-10 | unknown |