Filter Your Search
1 - 10 of 113 results
|
SP6200EM5-3-5/TR
Exar Corporation
|
Check for Price | No | Obsolete | 3.5 V | 160 mV | 100 mA | 1 | YES | FIXED | 7 V | 0.0105 % | 0.00875 % | CMOS | 3 % | R-PDSO-G5 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | GULL WING | 950 µm | DUAL | EXAR CORP | TSOP, TSOP5/6,.11,37 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
SP6200EM5-5-0
Sipex Corporation
|
Check for Price | No | Transferred | 1 | 240 | SIPEX CORP | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
SP6200EM5-3-3
Sipex Corporation
|
Check for Price | No | Transferred | 1 | 240 | SIPEX CORP | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
SP6200EM5-G-1-8
Exar Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | 1 V | 100 mA | 1 | YES | FIXED | 7 V | CMOS | 3 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 950 µm | DUAL | EXAR CORP | TSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | |||||
|
SP6200EM5-1.5-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | e3 | Matte Tin (Sn) | SIPEX CORP | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
SP6200EM5-G-5-0
Exar Corporation
|
Check for Price | Yes | Obsolete | 5 V | 160 mV | 100 mA | 1 | YES | FIXED | 7 V | 0.0125 % | CMOS | 3 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 950 µm | DUAL | EXAR CORP | TSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | ||||
|
SP6200EM5-L-2-85/TR
Exar Corporation
|
Check for Price | Yes | Obsolete | 2.85 V | 160 mV | 100 mA | 1 | YES | FIXED | 7 V | 0.0123 % | 0.0071 % | CMOS | 3 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | EXAR CORP | TSOP, TSOP5/6,.11,37 | unknown | EAR99 | 8542.39.00.01 | ||
|
SP6200EM5-1.5-L
Sipex Corporation
|
Check for Price | Yes | Transferred | e3 | Matte Tin (Sn) | SIPEX CORP | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
SP6200EM5-2-7/TR
Sipex Corporation
|
Check for Price | No | Transferred | 1 | 240 | SIPEX CORP | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
SP6200EM5-G-2-7
Exar Corporation
|
Check for Price | Yes | Obsolete | 2.7 V | 160 mV | 100 mA | 1 | YES | FIXED | 7 V | 0.0124 % | 0.00675 % | CMOS | 3 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 950 µm | DUAL | EXAR CORP | TSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 |