Filter Your Search
1 - 9 of 9 results
|
SP6213EC5-L-3.3/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 6 V | 2.5 V | 3.3 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 3.432 V | 3.168 V | CMOS | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | SIPEX CORP | LEAD FREE, MO-203AA, SC-70, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||
|
SP6213EC5-L-3.3
Sipex Corporation
|
Check for Price | Yes | Transferred | 6 V | 2.5 V | 3.3 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 3.432 V | 3.168 V | CMOS | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | SIPEX CORP | LEAD FREE, MO-203AA, SC-70, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||
|
SP6213EC5-L-3-3
Exar Corporation
|
Check for Price | Yes | Obsolete | 6 V | 2.5 V | 3.3 V | 250 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 7 V | 0.0145 % | 0.0264 % | 1 | 3.432 V | 3.168 V | CMOS | 4 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | SIPEX CORP | LEAD FREE, MO-203AA, SC-70, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||
|
SP6213EC5-L-3-3/TR
MaxLinear Inc
|
Check for Price | Yes | Active | 6 V | 2.5 V | 3.3 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 3.432 V | 3.168 V | CMOS | 4 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | MAXLINEAR INC | TSSOP, | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | MaxLinear, Inc. | ||||||||||||
|
SP6213EC5-L-3-3
Sipex Corporation
|
Check for Price | Yes | Transferred | 6 V | 2.5 V | 3.3 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 3.432 V | 3.168 V | CMOS | 4 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | SIPEX CORP | LEAD FREE, MO-203AA, SC-70, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
SP6213EC5-L-3.3/TR
MaxLinear Inc
|
Check for Price | Yes | Active | 6 V | 2.5 V | 3.3 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 3.432 V | 3.168 V | CMOS | 4 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | MAXLINEAR INC | TSSOP, | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||||||||||||||
|
SP6213EC5-L-3-3/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 6 V | 2.5 V | 3.3 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 3.432 V | 3.168 V | CMOS | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | SIPEX CORP | LEAD FREE, MO-203AA, SC-70, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
SP6213EC5-L-3.3
MaxLinear Inc
|
Check for Price | Yes | Obsolete | 6 V | 2.5 V | 3.3 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 3.432 V | 3.168 V | CMOS | 4 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | MAXLINEAR INC | TSSOP, | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||||||||||||
|
SP6213EC5-L-3.3
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 6 V | 2.5 V | 3.3 V | 250 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 7 V | 0.0145 % | 0.0264 % | 1 | 3.432 V | 3.168 V | CMOS | 4 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | EXAR CORP | LEAD FREE, MO-203AA, SC-70, 5 PIN | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | TSSOT | 5 |