Filter Your Search
1 - 7 of 7 results
|
SP682EU/TR
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | 5.5 V | 2.4 V | YES | DOUBLER INVERTER | 20 kHz | SWITCHED CAPACITOR CONVERTER | 1 | BICMOS | INDUSTRIAL | S-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | SIPEX CORP | MO-187AA, MSOP-8 | unknown | |||||||||
|
SP682EU-L
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 5.5 V | 2.4 V | YES | DOUBLER INVERTER | 20 kHz | SWITCHED CAPACITOR CONVERTER | 1 | BICMOS | INDUSTRIAL | S-PDSO-G8 | e3 | COMMERCIAL | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ROCHESTER ELECTRONICS LLC | MO-187AA, MSOP-8 | unknown | TSSOP | 8 | ||||||
|
SP682EU
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | 5.5 V | 2.4 V | YES | DOUBLER INVERTER | 20 kHz | SWITCHED CAPACITOR CONVERTER | 1 | BICMOS | INDUSTRIAL | S-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | SIPEX CORP | MO-187AA, MSOP-8 | unknown | |||||||||
|
SP682EU-L/TR
Sipex Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.5 V | 2.4 V | YES | DOUBLER INVERTER | 20 kHz | SWITCHED CAPACITOR CONVERTER | 1 | BICMOS | INDUSTRIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | SIPEX CORP | MO-187AA, MSOP-8 | unknown | ||||||||
|
SP682EU-L
Sipex Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.5 V | 2.4 V | YES | DOUBLER INVERTER | 20 kHz | SWITCHED CAPACITOR CONVERTER | 1 | BICMOS | INDUSTRIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | SIPEX CORP | MO-187AA, MSOP-8 | unknown | ||||||||
|
SP682EU/TR
Exar Corporation
|
Check for Price | No | Obsolete | 5 V | 5.5 V | 2.4 V | YES | DOUBLER INVERTER | 20 kHz | SWITCHED CAPACITOR CONVERTER | 1 | BICMOS | INDUSTRIAL | S-PDSO-G8 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | EXAR CORP | TSSOP, TSSOP8,.19 | unknown | TSSOP | 8 | EAR99 | 8542.39.00.01 | |||||||
|
SP682EU-L/TR
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 5.5 V | 2.4 V | YES | DOUBLER INVERTER | 20 kHz | SWITCHED CAPACITOR CONVERTER | 1 | BICMOS | INDUSTRIAL | S-PDSO-G8 | e3 | COMMERCIAL | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ROCHESTER ELECTRONICS LLC | MO-187AA, MSOP-8 | unknown | TSSOP | 8 |