Filter Your Search
1 - 9 of 9 results
|
SP730EK-4-375
Sipex Corporation
|
Check for Price | No | Obsolete | 1 V | 5.5 V | +4.375V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | SIPEX CORP | TO-236AB, SOT-23, 3PIN | unknown | ||||||||
|
SP730EK-4.375-L/TR
Sipex Corporation
|
Check for Price | Yes | Obsolete | e3 | Matte Tin (Sn) | SIPEX CORP | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
SP730EK-4-375/TR
Sipex Corporation
|
Check for Price | No | Obsolete | 1 V | 5.5 V | +4.375V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | SIPEX CORP | TO-236AB, SOT-23, 3PIN | unknown | ||||||||
|
SP730EK-4-375-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 1 V | 5.5 V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | SIPEX CORP | TO-236AB, SOT-23, 3 PIN | unknown | ||||||||
|
SP730EK-4.375-L
Sipex Corporation
|
Check for Price | Yes | Obsolete | e3 | Matte Tin (Sn) | SIPEX CORP | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
SP730EK-4-375-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 1 V | 5.5 V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | SIPEX CORP | TO-236AB, SOT-23, 3 PIN | unknown | ||||||||
|
SP730EK-4.375/TR
Sipex Corporation
|
Check for Price | No | Obsolete | 1 V | 5.5 V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | SIPEX CORP | TO-236AB, SOT-23, 3 PIN | unknown | ||||||||||
|
SP730EK-4.375
Sipex Corporation
|
Check for Price | No | Obsolete | 1 V | 5.5 V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | SIPEX CORP | TO-236AB, SOT-23, 3 PIN | unknown | ||||||||||
|
SP730EK-4-375
Rochester Electronics LLC
|
Check for Price | Active | 1 V | 5.5 V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 4.375V | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | ROCHESTER ELECTRONICS INC | TSSOP, | unknown | SOT-23 | 3 |