Filter Your Search
1 - 2 of 2 results
|
SP802RCN-L/TR
Sipex Corporation
|
Check for Price | Yes | Obsolete | 5 V | 1 V | 5.5 V | 2 | YES | YES | BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.895 mm | 4.9 mm | 1.748 mm | SIPEX CORP | SOIC-8 | unknown | |||||
|
SP802RCN-L
Exar Corporation
|
Check for Price | Yes | Obsolete | 40 µA | YES | CMOS | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | SIPEX CORP | unknown |