Filter Your Search
1 - 4 of 4 results
|
SP813LCN-L
Exar Corporation
|
Check for Price | Yes | Obsolete | 5 V | 1 V | 5.5 V | 60 µA | +4.65V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3 mm | 4.9 mm | 1.75 mm | SIPEX CORP | LEAD FREE, MS-012AA, SOIC-8 | unknown | EXAR | |||
|
SP813LCN-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 5 V | 1 V | 5.5 V | +4.65V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3 mm | 4.9 mm | 1.75 mm | SIPEX CORP | LEAD FREE, MS-012AA, SOIC-8 | unknown | EXAR | |||
|
SP813LCN-L/TR
Exar Corporation
|
Check for Price | Yes | Transferred | 5 V | 1 V | 5.5 V | +4.65V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3 mm | 4.9 mm | 1.75 mm | EXAR CORP | LEAD FREE, MS-012AA, NSOIC-8 | compliant | EXAR | |||
|
SP813LCN-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 5 V | 1 V | 5.5 V | +4.65V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3 mm | 4.9 mm | 1.75 mm | SIPEX CORP | LEAD FREE, MS-012AA, SOIC-8 | unknown | EXAR |