Filter Your Search
1 - 10 of 100 results
|
SPC5607BK0VLQ6
NXP Semiconductors
|
$5.2501 | Yes | Active | 32 | 64 MHz | 1572864 | 98304 | E200Z0H | 16 MHz | 121 | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 4.5V TO 5.5V SUPPLY | YES | NO | YES | FIXED POINT | YES | NO | YES | 16 | 24 | 16 | 8 | 8 | YES | FLASH | 140 mA | 3.6 V | 3.3 V | S-PQFP-G144 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||
|
SPC5607BAVLQ6
NXP Semiconductors
|
$10.4632 | Yes | Active | 32 | 64 MHz | 1572864 | 98304 | E200Z0H | 16 MHz | 121 | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 4.5V TO 5.5V SUPPLY | YES | NO | YES | FIXED POINT | YES | NO | YES | 16 | 24 | 16 | 8 | 8 | YES | FLASH | 140 mA | 3.6 V | 3.3 V | S-PQFP-G144 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||
|
SPC5607BK0VLL6R
NXP Semiconductors
|
$12.3424 | Yes | Active | 32 | 64 MHz | 1572864 | 98304 | E200Z0H | 16 MHz | 77 | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 4.5V TO 5.5V SUPPLY | YES | NO | YES | FIXED POINT | YES | NO | YES | 16 | 24 | 16 | 8 | 8 | YES | FLASH | 140 mA | 3.6 V | 3.3 V | S-PQFP-G100 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||
|
SPC5607BK0CLU4R
NXP Semiconductors
|
$14.3115 | Yes | Active | 32 | 48 MHz | 1572864 | 98304 | E200Z0H | 16 MHz | 149 | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 4.5V TO 5.5V SUPPLY | YES | NO | YES | FIXED POINT | YES | NO | YES | 16 | 24 | 16 | 8 | 8 | YES | FLASH | 140 mA | 3.6 V | 3.3 V | S-PQFP-G176 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
SPC5607BK0CLU4
NXP Semiconductors
|
$17.6083 | Yes | Active | 32 | 48 MHz | 1572864 | 98304 | E200Z0H | 16 MHz | 149 | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 4.5V TO 5.5V SUPPLY | YES | NO | YES | FIXED POINT | YES | NO | YES | 16 | 24 | 16 | 8 | 8 | YES | FLASH | 140 mA | 3.6 V | 3.3 V | S-PQFP-G176 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
SPC5607BF1VLU6
NXP Semiconductors
|
$17.7935 | Yes | Active | 32 | 64 MHz | 1572864 | 98304 | 64 | 32 | 16 MHz | 149 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G176 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 40 | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||||
|
SPC5607BK0VLU6
NXP Semiconductors
|
$18.6137 | Yes | Active | 32 | 64 MHz | 1572864 | 98304 | E200Z0H | 16 MHz | 149 | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 4.5V TO 5.5V SUPPLY | YES | NO | YES | FIXED POINT | YES | NO | YES | 16 | 24 | 16 | 8 | 8 | YES | FLASH | 140 mA | 3.6 V | 3.3 V | S-PQFP-G176 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
SPC5607BAMLU6
NXP Semiconductors
|
$18.6642 | Yes | Active | 32 | 64 MHz | 1572864 | 98304 | E200Z0H | 16 MHz | 149 | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 4.5V TO 5.5V SUPPLY | YES | NO | YES | FIXED POINT | YES | NO | YES | 16 | 24 | 16 | 8 | 8 | YES | FLASH | 140 mA | 3.6 V | 3 V | S-PQFP-G176 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||
|
SPC5607BK0VLL6
NXP Semiconductors
|
$18.9466 | Yes | Active | 32 | 64 MHz | 1572864 | 98304 | E200Z0H | 16 MHz | 77 | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 4.5V TO 5.5V SUPPLY | YES | NO | YES | FIXED POINT | YES | NO | YES | 16 | 24 | 16 | 8 | 8 | YES | FLASH | 140 mA | 3.6 V | 3.3 V | S-PQFP-G100 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
SPC5607BAVLU6
NXP Semiconductors
|
$19.5314 | Yes | Active | 32 | 64 MHz | 1572864 | 98304 | E200Z0H | 16 MHz | 149 | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 4.5V TO 5.5V SUPPLY | YES | NO | YES | FIXED POINT | YES | NO | YES | 16 | 24 | 16 | 8 | 8 | YES | FLASH | 140 mA | 3.6 V | 3.3 V | S-PQFP-G176 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |