Filter Your Search
1 - 10 of 51 results
|
SPC560B50L1C4E0XY
STMicroelectronics
|
Check for Price | Active | 32 | 48 MHz | 64 | 32 | 16 MHz | 45 | YES | 5 V | MICROCONTROLLER, RISC | YES | YES | YES | 5.5 V | 4.5 V | 64 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||
|
SPC560B50L3C3E0Y
STMicroelectronics
|
Check for Price | Obsolete | 32 | 40 MHz | 524288 | 32768 | YES | FLASH | AUTOMOTIVE | S-PQFP-G100 | Not Qualified | 125 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||
|
SPC560B50L5A6E0Y
STMicroelectronics
|
Check for Price | Yes | Obsolete | 32 | 64 MHz | 524288 | 32768 | SPC56 | 16 MHz | YES | 3.3 V | MICROCONTROLLER, RISC | NO | NO | NO | YES | 8 | YES | FLASH | 140 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | AEC-Q100 | 144 | PLASTIC/EPOXY | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | STMICROELECTRONICS | compliant | 8542.31.00.01 | |||||||||||||||||||||
|
SPC560B50L5BY
STMicroelectronics
|
Check for Price | Active | 32 | 16 MHz | 123 | YES | 3.3 V | MICROCONTROLLER | NO | YES | YES | 3.6 V | 3 V | 144 | LQFP | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||
|
SPC560B50L5B4E0XY
STMicroelectronics
|
Check for Price | Active | 32 | 48 MHz | 64 | 32 | 16 MHz | 123 | YES | 5 V | MICROCONTROLLER, RISC | YES | YES | YES | 5.5 V | 4.5 V | 144 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||
|
SPC560B50L5C6E0X
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 64 MHz | 524288 | 32768 | 16 MHz | 123 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES WITH 5 V NOMINAL SUPPLY | NO | YES | YES | 8 | YES | FLASH | 140 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | QFP | 20 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LQFP-144 | 144 | 5A991.B.4.A | STMicroelectronics | ||||||||
|
SPC560B50L3C6E0X
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 64 MHz | 524288 | 32768 | 16 MHz | 79 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES WITH 5 V NOMINAL SUPPLY | NO | YES | YES | 8 | YES | FLASH | 140 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G100 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | QFP | 14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LQFP-100 | 100 | 5A991.B.4.A | STMicroelectronics | ||||||||
|
SPC560B50L3A6E0R
STMicroelectronics
|
Check for Price | Yes | Obsolete | 32 | 64 MHz | 524288 | 32768 | SPC56 | 16 MHz | YES | 3.3 V | MICROCONTROLLER, RISC | NO | NO | NO | YES | 8 | YES | FLASH | 140 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | AEC-Q100 | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | STMICROELECTRONICS | compliant | 8542.31.00.01 | |||||||||||||||||||||
|
SPC560B50L3B6E0R
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 32 | 64 MHz | 524288 | 32768 | SPC56 | 16 MHz | 79 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 5 V NOMINAL SUPPLY | NO | NO | NO | YES | 8 | YES | FLASH | 140 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | QFP | 14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-100 | 100 | |||||||||
|
SPC560B50L5B6E0Y
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 32 | 64 MHz | 524288 | 32768 | SPC56 | 16 MHz | 123 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES WITH 5 V NOMINAL SUPPLY | NO | NO | YES | 8 | YES | FLASH | 140 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | QFP | 20 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-144 | 144 |