Filter Your Search
1 - 4 of 4 results
|
SPC5634MF2MLU80
NXP Semiconductors
|
$18.8103 | Yes | Active | 32 | 80 MHz | 1572864 | 96256 | E200Z335 | 64 | 32 | 20 MHz | 80 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | 8 | YES | FLASH | 195 mA | 1.32 V | 1.14 V | AUTOMOTIVE | S-PQFP-G176 | Not Qualified | e3 | 3 | 150 °C | -40 °C | 260 | AEC-Q100 | 40 | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
SPC5634MF2MLU80R
NXP Semiconductors
|
$24.0693 | Yes | Active | 32 | 80 MHz | 64 | 32 | 20 MHz | 80 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 1.32 V | 1.14 V | e3 | 3 | 260 | 40 | 176 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||||||||||
|
SPC5634MF2MLU80
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 1572864 | MICROCONTROLLER, RISC | CMOS | e3 | 3 | 260 | 40 | Matte Tin (Sn) | FREESCALE SEMICONDUCTOR INC | compliant | EAR99 | 8542.31.00.01 | NXP | |||||||||||||||||||||||||||||||||||||||
|
SPC5634MF2MLU80R
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | MICROCONTROLLER, RISC | CMOS | e3 | 3 | 260 | 40 | Matte Tin (Sn) | FREESCALE SEMICONDUCTOR INC | compliant | NXP |