Filter Your Search
1 - 4 of 4 results
|
SPC5634MF2MMG80
NXP Semiconductors
|
$23.5430 | Yes | Active | 32 | 80 MHz | 1572864 | 96256 | E200Z335 | 64 | 32 | 20 MHz | 80 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | 8 | YES | FLASH | 195 mA | 1.32 V | 1.14 V | AUTOMOTIVE | S-PBGA-B208 | Not Qualified | e2 | 3 | 150 °C | -40 °C | 260 | AEC-Q100 | 40 | 208 | PLASTIC/EPOXY | BGA | BGA208,16X16,40 | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||
|
SPC5634MF2MMG80R
NXP Semiconductors
|
Check for Price | Active | 32 | 80 MHz | 64 | 32 | 20 MHz | 80 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 1.32 V | 1.14 V | 208 | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | BGA, | |||||||||||||||||||||||||||
|
SPC5634MF2MMG80R
Freescale Semiconductor
|
Check for Price | Transferred | MICROCONTROLLER, RISC | CMOS | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 | , | |||||||||||||||||||||||||||||||||||||||||||||||||
|
SPC5634MF2MMG80
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 1572864 | MICROCONTROLLER, RISC | CMOS | e2 | 3 | 260 | 40 | Tin/Silver (Sn/Ag) | FREESCALE SEMICONDUCTOR INC | compliant | EAR99 | 8542.31.00.01 | NXP |