Filter Your Search
1 - 4 of 4 results
|
SPC5644AF0MMG1R
NXP Semiconductors
|
$1.0000 | Yes | Active | 32 | 150 MHz | 4194304 | 196608 | 80 MHz | 120 | YES | 1.2 V | MICROCONTROLLER, RISC | YES | NO | YES | YES | 8 | YES | FLASH | 400 mA | 1.32 V | 1.14 V | AUTOMOTIVE | S-PBGA-B208 | Not Qualified | e2 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 208 | PLASTIC | BGA | BGA208,16X16,40 | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | NXP SEMICONDUCTORS | BGA, BGA208,16X16,40 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
SPC5644AF0MMG1
NXP Semiconductors
|
$39.8570 | Yes | Active | 32 | 150 MHz | 4194304 | 196608 | 40 MHz | 120 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | 8 | YES | FLASH | 400 mA | 1.32 V | 1.14 V | AUTOMOTIVE | S-PBGA-B208 | Not Qualified | e2 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 208 | PLASTIC/EPOXY | BGA | BGA208,16X16,40 | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | NXP SEMICONDUCTORS | 17 X 17 MM, 1 MM PITCH, LEAD FREE, MO-151AFF-1, MAPBGA-208 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
SPC5644AF0MMG1R
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 150 MHz | 4194304 | 196608 | YES | FLASH | 400 mA | AUTOMOTIVE | S-PBGA-B208 | Not Qualified | e2 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 208 | PLASTIC | BGA | BGA208,16X16,40 | SQUARE | GRID ARRAY | TIN SILVER | BALL | 1 mm | BOTTOM | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
SPC5644AF0MMG1
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 150 MHz | 4194304 | 196608 | YES | MICROCONTROLLER | CMOS | FLASH | 400 mA | AUTOMOTIVE | S-PBGA-B208 | Not Qualified | e2 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 208 | PLASTIC/EPOXY | BGA | BGA208,16X16,40 | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | FREESCALE SEMICONDUCTOR INC | 17 X 17 MM, 1 MM PITCH, LEAD FREE, MO-151AFF-1, MAPBGA-208 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | BGA | 208 |