Filter Your Search
1 - 1 of 1 results
|
SPC564B70L8B8E0Y
STMicroelectronics
|
Check for Price | Yes | Obsolete | 32 | 120 MHz | 2097152 | 163840 | E200Z4 | 40 MHz | 177 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES AT 5 V | YES | NO | YES | FIXED POINT | YES | NO | YES | 32 | 24 | 8 | YES | FLASH | 300 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G208 | 105 °C | -40 °C | 208 | PLASTIC/EPOXY | LFQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 28 mm | 28 mm | STMICROELECTRONICS | LFQFP, QFP208,1.2SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 |