Filter Your Search
1 - 1 of 1 results
|
SPC564B74L7B8E0X
STMicroelectronics
|
$11.4260 | Yes | Active | 32 | 120 MHz | 3145728 | 196608 | E200Z4 | 40 MHz | 147 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES AT 5 V | YES | NO | YES | FIXED POINT | YES | NO | YES | 32 | 24 | 8 | YES | FLASH | 300 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G176 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | STMICROELECTRONICS | LQFP-176 | compliant | 5A991.B.4.A | 8542.31.00.01 | STMicroelectronics |