Filter Your Search
1 - 10 of 4,954 results
|
SPC5644AF0MMG2
NXP Semiconductors
|
$1.0000 | Yes | Active | 32 | 150 MHz | 16 | 22 | 40 MHz | 120 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 1.32 V | 1.14 V | S-PBGA-B208 | Not Qualified | e2 | 3 | 260 | 40 | 208 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 500 µm | BOTTOM | 17 mm | 17 mm | NXP SEMICONDUCTORS | BGA, | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||||||
|
SPC5601DF1MLH4
NXP Semiconductors
|
$1.0000 | Yes | Active | 32 | 48 MHz | 131072 | 12288 | E200 | 16 MHz | 45 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 130 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||||
|
SPC5644AF0MMG1R
NXP Semiconductors
|
$1.0000 | Yes | Active | 32 | 150 MHz | 4194304 | 196608 | 80 MHz | 120 | YES | 1.2 V | MICROCONTROLLER, RISC | YES | NO | YES | YES | 8 | YES | FLASH | 400 mA | 1.32 V | 1.14 V | AUTOMOTIVE | S-PBGA-B208 | Not Qualified | e2 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 208 | PLASTIC | BGA | BGA208,16X16,40 | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | NXP SEMICONDUCTORS | BGA, BGA208,16X16,40 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||
|
SPC5644AF0MMG3
NXP Semiconductors
|
$1.0000 | Yes | Active | 32 | 150 MHz | 16 | 22 | 40 MHz | 120 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 1.32 V | 1.14 V | S-PBGA-B208 | Not Qualified | e2 | 3 | 260 | 40 | 208 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 500 µm | BOTTOM | 17 mm | 17 mm | NXP SEMICONDUCTORS | 17 X 17 MM, 1 MM PITCH, LEAD FREE, MO-151AFF-1, MAPBGA-208 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||||||||||||||||
|
SPC5644AF0MMG2R
NXP Semiconductors
|
$1.0000 | Yes | Active | MICROCONTROLLER | e2 | 3 | 260 | 40 | Tin/Silver (Sn/Ag) | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SPC5634MF1MLQ80
NXP Semiconductors
|
$1.0000 | Yes | Yes | Active | 32 | 80 MHz | 1572864 | 96256 | E200Z3 | 16 | 22 | 20 MHz | 73 | 2 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 32 | 11 | 4 | 8 | 8 | YES | FLASH | 195 mA | 1.32 V | 1.14 V | S-PQFP-G144 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | LQFP-144 | compliant | NXP | |||||||
|
SPC5602PEF0MLH6
NXP Semiconductors
|
$1.0000 | Yes | Active | 32 | 64 MHz | 262144 | 20480 | E200 | 40 MHz | 37 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLASH | 65 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||||||||
|
SPC5644AF0MLU3
NXP Semiconductors
|
$1.0000 | Yes | Active | 32 | 80 MHz | 4194304 | 196608 | 40 MHz | 120 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | 8 | YES | FLASH | 380 mA | 1.32 V | 1.14 V | AUTOMOTIVE | S-PQFP-G176 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 176 | PLASTIC/EPOXY | QFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | NXP SEMICONDUCTORS | 24 X 24 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, LQFP-176 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||||||
|
SPC560P40L1CEFBR
STMicroelectronics
|
$3.0900 | Yes | Active | 32 | 64 MHz | 262144 | 20480 | E200Z0H | 32 | 32 | 40 MHz | 37 | 6 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | 16 | 8 | YES | FLASH | 65 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 5A991.B.4.A | 8542.31.00.01 | STMicroelectronics | ||||||||||||||
|
SPC5601DF1MLL4
NXP Semiconductors
|
$7.0232 | Yes | Active | 32 | 48 MHz | 131072 | 12288 | E200 | 16 MHz | 79 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 130 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G100 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |