Filter Your Search
1 - 2 of 2 results
|
SPC5747CK0AVMN6R
NXP Semiconductors
|
$31.1610 | Yes | Active | 32 | 160 MHz | 4194304 | 524288 | E200Z4 | 40 MHz | 246 | 64 | YES | 1.25 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 32 | 1 | 8 | 8 | NO | FLASH | 264 mA | 1.32 V | 1.2 V | S-PBGA-B324 | e2 | 3 | 105 °C | -40 °C | 260 | ISO 26262 | 40 | 324 | PLASTIC/EPOXY | LBGA | BGA324,18X18,40 | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 1.7 mm | 19 mm | 19 mm | NXP SEMICONDUCTORS | MAPBGA-324 | compliant | 5A992.C | 8542.31.00.01 | NXP | ||
|
SPC5747CK0AVMN6R
Nexperia
|
Check for Price | Active | MICROCONTROLLER, RISC | NEXPERIA | compliant |