Filter Your Search
1 - 2 of 2 results
|
SPC5748CBK0AVKU2
NXP Semiconductors
|
$28.1960 | Yes | Active | 32 | 120 MHz | 40 MHz | YES | 1.2 V | MICROCONTROLLER, RISC | YES | YES | NO | 1.32 V | 1.08 V | e3 | 3 | 260 | 40 | 176 | HLFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | NXP SEMICONDUCTORS | compliant | 5A992.C | 8542.31.00.01 | NXP | |||||||||||||||||||||||||||
|
SPC5748CBK0AVKU2
Nexperia
|
Check for Price | Active | 32 | 120 MHz | 6291456 | 786432 | E200Z4 | 40 MHz | 19 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | EEPROM SUPPORT : 32KB-192KB EMULATED | YES | NO | YES | FLOATING POINT | YES | YES | YES | 32 | 1 | 3 | 8 | 8 | NO | FLASH | 328 mA | 1.32 V | 1.08 V | S-PQFP-G176 | 105 °C | -40 °C | ISO 26262 | 176 | PLASTIC/EPOXY | HLFQFP | HQFP176,1.0SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | NEXPERIA | compliant | 3A991.A.2 | 8542.31.00.01 |