Filter Your Search
1 - 2 of 2 results
|
SPC5748GTK0AVKU6
NXP Semiconductors
|
$41.2897 | Yes | Active | 32 | 160 MHz | 6291456 | 786432 | E200Z4 | 40 MHz | 96 | 115 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | EEPROM SUP : 32KB-192KB EMULATED, ADC CH... more | NO | NO | YES | YES | 32 | 8 | NO | FLASH | 1.32 V | 1.08 V | INDUSTRIAL | S-PQFP-G176 | e3 | 3 | 105 °C | -40 °C | 260 | ISO 26262 | 40 | 176 | PLASTIC/EPOXY | HLFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | NXP SEMICONDUCTORS | LQFP-176 | compliant | 5A992.C | 8542.31.00.01 | 2018-03-16 | NXP | ||
|
SPC5748GTK0AVKU6R
NXP Semiconductors
|
Check for Price | Active | 32 | 160 MHz | 6291456 | 786432 | E200Z4 | 40 MHz | 96 | 115 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | EEPROM SUP : 32KB-192KB EMULATED, ADC CH... more | NO | NO | YES | YES | 32 | 8 | NO | FLASH | 1.32 V | 1.08 V | INDUSTRIAL | S-PQFP-G176 | 105 °C | -40 °C | ISO 26262 | 176 | PLASTIC/EPOXY | HLFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | NXP SEMICONDUCTORS | LQFP-176 | unknown | 3A991.A.2 | 8542.31.00.01 | 2018-03-16 |