Filter Your Search
1 - 10 of 29 results
|
SPD125R-474M
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 820 mΩ | 20 % | YES | 1 kHz | 600 mA | FERRITE | 4747 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | ONE SURFACE | 6 mm | 12 mm | 12 mm | API DELEVAN | 4747 | compliant | EAR99 | 8504.50.80.00 | API Delevan | ||
|
SPD125R-682M
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 50 mΩ | 20 % | YES | 100 kHz | 4.5 A | FERRITE | 4747 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | ONE SURFACE | 6 mm | 12 mm | 12 mm | API DELEVAN | 4747 | compliant | EAR99 | 8504.50.80.00 | API Delevan | ||
|
SPD125R-393M
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 39 µH | 105 mΩ | 20 % | YES | 1 kHz | 2 A | FERRITE | 4747 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | ONE SURFACE | 6 mm | 12 mm | 12 mm | API DELEVAN | 4747 | compliant | EAR99 | 8504.50.80.00 | API Delevan | ||
|
SPD125R-184M
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 350 mΩ | 20 % | YES | 1 kHz | 900 mA | FERRITE | 4747 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | ONE SURFACE | 6 mm | 12 mm | 12 mm | API DELEVAN | 4747 | compliant | EAR99 | 8504.50.80.00 | API Delevan | ||
|
SPD125R-823M
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 82 µH | 190 mΩ | 20 % | YES | 1 kHz | 1.4 A | FERRITE | 4747 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | ONE SURFACE | 6 mm | 12 mm | 12 mm | API DELEVAN | 4747 | compliant | EAR99 | 8504.50.80.00 | API Delevan | ||
|
SPD125R-123M
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 60 mΩ | 20 % | YES | 1 kHz | 3.5 A | FERRITE | 4747 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | ONE SURFACE | 6 mm | 12 mm | 12 mm | API DELEVAN | 4747 | compliant | EAR99 | 8504.50.80.00 | API Delevan | ||
|
SPD125R-223M
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 75 mΩ | 20 % | YES | 1 kHz | 2.8 A | FERRITE | 4747 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | ONE SURFACE | 6 mm | 12 mm | 12 mm | API DELEVAN | 4747 | compliant | EAR99 | 8504.50.80.00 | API Delevan | ||
|
SPD125R-472M
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 40 mΩ | 20 % | YES | 100 kHz | 5 A | FERRITE | 4747 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | ONE SURFACE | 6 mm | 12 mm | 12 mm | API DELEVAN | 4747 | compliant | EAR99 | 8504.50.80.00 | API Delevan | ||
|
SPD125R-183M
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 70 mΩ | 20 % | YES | 1 kHz | 3 A | FERRITE | 4747 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | ONE SURFACE | 6 mm | 12 mm | 12 mm | API DELEVAN | 4747 | compliant | EAR99 | 8504.50.80.00 | API Delevan | ||
|
SPD125R-124M
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 120 µH | 250 mΩ | 20 % | YES | 1 kHz | 1.1 A | FERRITE | 4747 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | ONE SURFACE | 6 mm | 12 mm | 12 mm | API DELEVAN | 4747 | compliant | EAR99 | 8504.50.80.00 | API Delevan |