Filter Your Search
1 - 1 of 1 results
|
SPEAR320-2
STMicroelectronics
|
Check for Price | Yes | Obsolete | 32 | 30 MHz | 16 | 30 MHz | 29 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 420 mA | 1.3 V | 1.14 V | INDUSTRIAL | S-PBGA-B289 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 289 | PLASTIC/EPOXY | LFBGA | BGA289,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.7 mm | 15 mm | 15 mm | STMICROELECTRONICS | BGA | 15 X 15 MM, 1.70 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, LFBGA-289 | 289 | compliant | 5A002.A.4 | 8542.31.00.01 | STMicroelectronics |