Filter Your Search
1 - 2 of 2 results
|
SPM4012T-1R0M-LR
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 36.3 mΩ | 20 % | YES | 100 kHz | 4.7 A | Metal | 1716 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | L BEND | 1.2 mm | 4.4 mm | 4.1 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
SPM4012T-1R0M
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 38 mΩ | 20 % | 4.1 A | Ferrite | 1716 | YES | 125 °C | -40 °C | Magnetically Shielded | SMT | TR, 7 Inch | 1.2 mm | 4.4 mm | 4.1 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK |