Filter Your Search
1 - 10 of 16 results
|
SPM5015T-1R5M-LR
TDK Corporation
|
$0.8006 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 36.9 mΩ | 20 % | YES | 100 kHz | 5.2 A | Metal | 2120 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | L BEND | 1.5 mm | 5.4 mm | 5.1 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
SPM5015T-1R0M-LR
TDK Corporation
|
$0.8195 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 24.8 mΩ | 20 % | YES | 100 kHz | 6.3 A | Metal | 2120 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | L BEND | 1.5 mm | 5.4 mm | 5.1 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
SPM5015T-4R7M-LR
TDK Corporation
|
$0.8200 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 103.5 mΩ | 20 % | YES | 100 kHz | 3.2 A | Metal | 2120 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | L BEND | 1.5 mm | 5.4 mm | 5.1 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
SPM5015T-2R2M-LR
TDK Corporation
|
$0.8206 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 43.5 mΩ | 20 % | YES | 100 kHz | 4.8 A | Metal | 2120 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | L BEND | 1.5 mm | 5.4 mm | 5.1 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
SPM5015T-R47M-LR
TDK Corporation
|
$0.8475 | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 12.1 mΩ | 20 % | YES | 100 kHz | 9 A | Metal | 2120 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | L BEND | 1.5 mm | 5.4 mm | 5.1 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
SPM5015T-3R3M-LR
TDK Corporation
|
$0.8496 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 82.5 mΩ | 20 % | YES | 100 kHz | 3.5 A | Metal | 2120 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | L BEND | 1.5 mm | 5.4 mm | 5.1 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
SPM5015T-3R3M
TDK Corporation
|
$0.8867 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||||||||||||||||||||||
|
SPM5015T-100M-LR
TDK Corporation
|
$0.8867 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 193.8 mΩ | 20 % | YES | 100 kHz | 2.3 A | Metal | 2120 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | L BEND | 1.5 mm | 5.4 mm | 5.1 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
SPM5015T-2R2M
TDK Corporation
|
$0.8867 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||||||||||||||||||||||
|
SPM5015T-4R7M
TDK Corporation
|
$0.8867 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK |