Filter Your Search
1 - 7 of 7 results
|
SPP02N60C3
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 1.8 A | 3 Ω | AVALANCHE RATED | 50 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 5.4 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | COMMERCIAL | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-220AB | GREEN, PLASTIC, TO-220, 3 PIN | 3 | unknown | |||||||||
|
SPP02N60C3XKSA1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 1.8 A | 3 Ω | AVALANCHE RATED, HIGH RELIABILITY | 50 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 5.4 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, TO-220, 3 PIN | compliant | EAR99 | |||||||||||||||
|
SPP02N60S5
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 1.8 A | 3 Ω | AVALANCHE RATED, HIGH VOLTAGE | 50 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.2 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | COMMERCIAL | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-220AB | GREEN, PLASTIC, TO-220, 3 PIN | 3 | unknown | ||||||||
|
SPP02N60C3
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 1.8 A | 3 Ω | AVALANCHE RATED | 50 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 25 W | 5.4 A | SILICON | 100 ns | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | Infineon | |||||||
|
SPP02N60S5
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 1.8 A | 3 Ω | AVALANCHE RATED, HIGH VOLTAGE | 50 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 25 W | 3.2 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | Infineon | ||||||||
|
SPP02N60S5HKSA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 1.8 A | 3 Ω | AVALANCHE RATED, HIGH VOLTAGE | 50 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.2 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | |||||||||
|
SPP02N60C3HKSA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 1.8 A | 3 Ω | AVALANCHE RATED | 50 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 5.4 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | Infineon |