Filter Your Search
1 - 1 of 1 results
|
SPPB5A0100
Alps Alpine Co Ltd
|
Check for Price | Yes | Transferred | 100 mA | 30 V | 50000 Cycle(s) | 2 mΩ | SPST | VERTICAL | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER | 0.1A@30VDC | 100 MΩ | 0.35 N | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | 5 | NO | SOLDER | 3.7592 mm | 6.8072 mm | 9.144 mm | 0.102 inch | ALPS ELECTRIC CO LTD | unknown | EAR99 | 8536.50.90.55 |