Filter Your Search
1 - 10 of 53 results
|
SZL-WL-K
Honeywell Sensing and Control
|
$49.6155 | Yes | Active | 800 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | WOBBLE-COIL SPRING | 10A@250VAC | .8A@125VDC | 10 A | 250 V | 1.47 N | 30 mm | -10 °C | 80 °C | IP67 | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | Honeywell | ||||||
|
GLDA01E7B
Honeywell Sensing and Control
|
$88.1222 | Yes | Active | 10 A | 250 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | WOBBLE-COIL SPRING | 10A@600VAC | 10A@250VDC | 10 A | 600 V | 1.3 N | -25 °C | 85 °C | IP66; IP67 | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | |||||||
|
GLDB01E7B
Honeywell Sensing and Control
|
$94.0623 | Yes | Active | 10 A | 250 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | WOBBLE-COIL SPRING | 10A@600VAC | 10A@250VDC | 10 A | 600 V | 1.3 N | -25 °C | 85 °C | IP66; IP67 | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | |||||||
|
GLEB01E7B
Honeywell Sensing and Control
|
$124.3630 | Yes | Active | 10 A | 250 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | WOBBLE-COIL SPRING | 10A@300VAC | 10A@250VDC | 10 A | 300 V | -25 °C | 85 °C | IP66 | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | ||||||||
|
BZE6-2RN18
Honeywell Sensing and Control
|
$154.9659 | Yes | Active | 500 mA | 250 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | WOBBLE-COIL SPRING | .5A@600VAC | .5A@250VDC | 500 mA | 600 V | 1.95 N | -32 °C | 71 °C | PANEL MOUNT | IP66 | NO | WIRE | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | ||||
|
BZE7-2RN18-PG
Honeywell Sensing and Control
|
$194.3158 | No | Yes | Active | 500 mA | 250 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | WOBBLE-COIL SPRING | .5A@480VAC | .5A@250VDC | 500 mA | 480 V | 1.95 N | -30 °C | 71 °C | PANEL MOUNT | IP65 | NO | WIRE | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | |||
|
BZE7-2RN18-C
Honeywell Sensing and Control
|
$257.7672 | No | Yes | Active | 500 mA | 250 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | WOBBLE-COIL SPRING | .5A@480VAC | .5A@250VDC | 500 mA | 480 V | 1.95 N | -30 °C | 71 °C | PANEL MOUNT | IP65 | NO | WIRE | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | |||
|
GLEB34E7B
Honeywell Sensing and Control
|
Check for Price | Active | 100 mA | 50 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | WOBBLE-COIL SPRING | .1A@50VAC | .1A@50VDC | 100 mA | 50 V | 1.1 N | -25 °C | 85 °C | IP66 | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||||||||
|
GLDA33E7B
Honeywell Sensing and Control
|
Check for Price | Active | 100 mA | 50 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | WOBBLE-COIL SPRING | .1A@50VAC | .1A@50VDC | 100 mA | 50 V | 1.3 N | -25 °C | 85 °C | IP66; IP67 | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||||||||
|
GLDC07E7B
Honeywell Sensing and Control
|
Check for Price | Active | 100 mA | 50 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | WOBBLE-COIL SPRING | .1A@50VAC | .1A@50VDC | 100 mA | 50 V | 1.3 N | -25 °C | 85 °C | IP66; IP67 | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 |