Filter Your Search
1 - 1 of 1 results
|
SPT44L-792MLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 7.9 µH | 16.2 mΩ | 20 % | YES | 100 kHz | 7.5 A | 26 MHz | POWERED IRON | 6159 | POWER INDUCTOR | 1 | YES | e2 | 85 °C | -40 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | WRAPAROUND | 10.5 mm | 15.62 mm | 14.99 mm | COILCRAFT INC | 6159 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |