Filter Your Search
1 - 10 of 10 results
|
SPX1432AM/TR
Sipex Corporation
|
Check for Price | No | Transferred | 1.24 V | 1.234 V | 1.246 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 20V | TWO TERMINAL VOLTAGE REFERENCE | 1 | R-PDSO-G3 | e0 | Not Qualified | 1 | 240 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | SIPEX CORP | SOT-23, 3 PIN | unknown | ||||||||||||||
|
SPX1432M
Sipex Corporation
|
Check for Price | No | Obsolete | 1.24 V | 1.228 V | 1.252 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 20V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 140 ppm/°C | R-PDSO-G3 | e0 | Not Qualified | 1 | 240 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | SIPEX CORP | TSSOP, | unknown | |||||||||||||
|
SPX1432AM-L
Sipex Corporation
|
Check for Price | Yes | Obsolete | 1.24 V | 1.234 V | 1.246 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 20V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 92 ppm/°C | R-PDSO-G3 | e3 | Not Qualified | 1 | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | SIPEX CORP | TSSOP, | unknown | ||||||||||||
|
SPX1432AM
Exar Corporation
|
Check for Price | No | Obsolete | 1.24 V | 1.234 V | 1.246 V | 100 mA | 1.234 V | 20 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 20V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 92 ppm/°C | OTHER | R-PDSO-G3 | Not Qualified | 1 | 105 °C | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | EXAR CORP | TSSOP, TO-236 | unknown | SOT-23 | 3 | EAR99 | 8542.39.00.01 | ||||||
|
SPX1432M-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 1.24 V | 1.228 V | 1.252 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 20V | TWO TERMINAL VOLTAGE REFERENCE | 1 | R-PDSO-G3 | e3 | Not Qualified | 1 | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | SIPEX CORP | SOT-23, 3 PIN | unknown | |||||||||||||
|
SPX1432AM
Sipex Corporation
|
Check for Price | No | Obsolete | 1.24 V | 1.234 V | 1.246 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 20V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 92 ppm/°C | R-PDSO-G3 | e0 | Not Qualified | 1 | 240 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | SIPEX CORP | TSSOP, | unknown | |||||||||||||
|
SPX1432M-L
Sipex Corporation
|
Check for Price | Yes | Obsolete | 1.24 V | 1.228 V | 1.252 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 20V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 140 ppm/°C | R-PDSO-G3 | e3 | Not Qualified | 1 | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | SIPEX CORP | TSSOP, | unknown | ||||||||||||
|
SPX1432AM-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 1.24 V | 1.234 V | 1.246 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 20V | TWO TERMINAL VOLTAGE REFERENCE | 1 | R-PDSO-G3 | e3 | Not Qualified | 1 | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | SIPEX CORP | SOT-23, 3 PIN | unknown | |||||||||||||
|
SPX1432M-L/TR
Exar Corporation
|
Check for Price | Yes | Obsolete | 1.24 V | 1.228 V | 1.252 V | 100 mA | 1.228 V | 20 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 20V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 140 ppm/°C | OTHER | R-PDSO-G3 | e3 | Not Qualified | 1 | 105 °C | 260 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | EXAR CORP | LEAD FREE, TO-236AB, SOT-23, 3 PIN | unknown | SOT-23 | 3 | EAR99 | 8542.39.00.01 | |||
|
SPX1432M/TR
Sipex Corporation
|
Check for Price | No | Transferred | 1.24 V | 1.228 V | 1.252 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 20V | TWO TERMINAL VOLTAGE REFERENCE | 1 | R-PDSO-G3 | e0 | Not Qualified | 1 | 240 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | SIPEX CORP | SOT-23, 3 PIN | unknown |