Filter Your Search
1 - 10 of 148 results
|
SPX1521T-5.0-L/TR
Sipex Corporation
|
Check for Price | Transferred | 20 V | 6 V | 5 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 5.12 V | 4.88 V | R-PSSO-G3 | Not Qualified | 125 °C | -40 °C | 260 | 5 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 9.017 mm | 10.16 mm | 5.08 mm | SIPEX CORP | LEAD FREE, TO-263, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
SPX1521S-L-5.0
Sipex Corporation
|
Check for Price | Yes | Transferred | 20 V | 6 V | 5 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 5.12 V | 4.88 V | 2.4 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SIPEX CORP | SOIC-8 | compliant | Fixed,Positive,Single Output,Ldo | ||||||||||
|
SPX1521R-5-0/TR
Sipex Corporation
|
Check for Price | No | Obsolete | 20 V | 6 V | 5 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 5.12 V | 4.88 V | 2.4 % | R-PSSO-G3 | e0 | Not Qualified | 2 | 125 °C | -40 °C | 240 | 3 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.29 mm | SINGLE | 6.1 mm | 6.54 mm | 2.52 mm | SIPEX CORP | TO-252, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||
|
SPX1521R-3.3-L
Exar Corporation
|
Check for Price | Obsolete | 20 V | 6 V | 3.3 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 3.382 V | 3.217 V | 2.5 % | R-PSSO-G2 | Not Qualified | 125 °C | -40 °C | 260 | 5 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.5 mm | SINGLE | 6.096 mm | 6.5405 mm | 2.3876 mm | EXAR CORP | TO-252, | unknown | Fixed,Positive,Single Output,Ldo | TO-252 | 4 | EAR99 | 8542.39.00.01 | |||||||
|
SPX1521U-L-3.3
Sipex Corporation
|
Check for Price | Yes | Transferred | 20 V | 6 V | 3.3 V | 300 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 3.382 V | 3.217 V | 2.5 % | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | SIPEX CORP | LEAD FREE, TO-220, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
SPX1521M3-3.3
Sipex Corporation
|
Check for Price | No | Obsolete | 20 V | 6 V | 3.3 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 3.382 V | 3.217 V | 2.5 % | R-PDSO-G4 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | SIPEX CORP | SOP, | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||
|
SPX1521M3-2.5
Sipex Corporation
|
Check for Price | No | Transferred | 20 V | 6 V | 2.5 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 2.55 V | 2.45 V | 2 % | R-PDSO-G4 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | LSOP | SOT-223 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN LEAD | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.5024 mm | 1.7 mm | SIPEX CORP | SOT-223, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||
|
SPX1521M3-L-5.0
MaxLinear Inc
|
Check for Price | Yes | Obsolete | 20 V | 6 V | 5 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 5.12 V | 4.88 V | 2.4 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | MAXLINEAR INC | SOP, | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||||
|
SPX1521M3-L-3.3/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 20 V | 6 V | 3.3 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 3.382 V | 3.217 V | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | SIPEX CORP | LEAD FREE, SOT-223, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||
|
SPX1521T-3.3-L
Sipex Corporation
|
Check for Price | Transferred | 20 V | 6 V | 3.3 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 3.382 V | 3.217 V | 2.5 % | R-PSSO-G3 | Not Qualified | 125 °C | -40 °C | 260 | 5 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 9.017 mm | 10.16 mm | 5.08 mm | SIPEX CORP | LEAD FREE, TO-263, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo |