Filter Your Search
1 - 2 of 2 results
|
SPX1521R-5.0-L/TR
Sipex Corporation
|
Check for Price | Transferred | 20 V | 6 V | 5 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 5.12 V | 4.88 V | R-PSSO-G2 | Not Qualified | 125 °C | -40 °C | 260 | 5 | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.5 mm | SINGLE | 6.096 mm | 6.5405 mm | 2.3876 mm | SIPEX CORP | LEAD FREE, TO-252, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||
|
SPX1521R-5.0-L/TR
MaxLinear Inc
|
Check for Price | Active | 20 V | 6 V | 5 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 5.12 V | 4.88 V | 2.4 % | R-PSSO-G2 | Not Qualified | 125 °C | -40 °C | 260 | 5 | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 2.5 mm | SINGLE | 6.096 mm | 6.5405 mm | 2.3876 mm | MAXLINEAR INC | TO-252, | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 |