Filter Your Search
1 - 10 of 50 results
|
SPX1587AT-L-1.5/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 10 V | 3 V | 1.5 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 1.53 V | 1.47 V | 2 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -45 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 8.4074 mm | 10.1854 mm | 4.826 mm | SIPEX CORP | TO-263, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
SPX1587AT-L-1-8
Rochester Electronics LLC
|
Check for Price | Yes | Active | 10 V | 3.3 V | 1.8 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 1.836 V | 1.764 V | R-PSSO-G3 | e3 | COMMERCIAL | 3 | 125 °C | -40 °C | 245 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 2.54 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | LEAD FREE, TO-263AA, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | D2PAK | 4 | |||||||||||||||
|
SPX1587AT-L-1.8/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 10 V | 3.3 V | 1.8 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 1.836 V | 1.764 V | 2 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -45 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 8.4074 mm | 10.1854 mm | 4.826 mm | SIPEX CORP | TO-263, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
SPX1587AT-L-2.5/TR
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 10 V | 4.25 V | 2.5 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | EXAR CORP | TO-263, | compliant | Fixed,Positive,Single Output,Ldo | D2PAK | 4 | EAR99 | 8542.39.00.01 | ||||||||||||||
|
SPX1587AT-L-3.3/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 10 V | 4.75 V | 3.3 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 3.366 V | 3.234 V | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -45 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 8.4074 mm | 10.1854 mm | 4.826 mm | SIPEX CORP | TO-263, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||
|
SPX1587AT-L-3.3
MaxLinear Inc
|
Check for Price | Yes | Obsolete | 10 V | 4.75 V | 3.3 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 3.366 V | 3.234 V | 2 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | MAXLINEAR INC | TO-263, | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||||||||||||||
|
SPX1587AT-L-1-8
Sipex Corporation
|
Check for Price | Yes | Transferred | 10 V | 3.3 V | 1.8 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 1.836 V | 1.764 V | 2 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 40 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | SIPEX CORP | LEAD FREE, TO-263AA, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
SPX1587AT-L-1.5
Sipex Corporation
|
Check for Price | Yes | Transferred | 10 V | 3 V | 1.5 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 1.53 V | 1.47 V | 2 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -45 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 8.4074 mm | 10.1854 mm | 4.826 mm | SIPEX CORP | TO-263, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
SPX1587AT-L-1-5
Sipex Corporation
|
Check for Price | Yes | Transferred | 10 V | 3 V | 1.5 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 1.53 V | 1.47 V | 2 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 40 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | SIPEX CORP | LEAD FREE, TO-263AA, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
SPX1587AT-L-1-5
Exar Corporation
|
Check for Price | Yes | Obsolete | 10 V | 3 V | 1.5 V | 1.1 V | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 10 V | 0.003 % | 0.0045 % | 1 | 1.53 V | 1.47 V | BIPOLAR | 2 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | EXAR CORP | TO-263, SMSIP3H,.55TB | unknown | Fixed,Positive,Single Output,Ldo | D2PAK | 4 | EAR99 | 8542.39.00.01 |