Filter Your Search
1 - 2 of 2 results
|
SPX29150T-L-5-0/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 16 V | 6 V | 5 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 5.1 V | 4.9 V | 2 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 40 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 9.015 mm | 10.16 mm | 4.83 mm | SIPEX CORP | LEAD FREE, TO-263, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | EXAR | ||||||||||||||
|
SPX29150T-L-5-0/TR
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 V | 6 V | 5 V | 390 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 16 V | 0.025 % | 0.05 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 9.015 mm | 10.16 mm | 4.83 mm | SIPEX CORP | LEAD FREE, TO-263, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | EXAR | D2PAK | 4 | EAR99 | 8542.39.00.01 |